770321-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3 068
Unit Price: €0.44000
Datasheet
770321-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770321-1

DigiKey Part Number
A111619TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
770321-1
Description
CONN SOCKET 8-14AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 8-14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8-14 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes