
640748-7 | |
---|---|
DigiKey Part Number | A111593TR-ND - Tape & Reel (TR) A111593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640748-7 |
Description | CONN SOCKET 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640748-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.44000 | €0.44 |
10 | €0.37000 | €3.70 |
25 | €0.34640 | €8.66 |
50 | €0.32960 | €16.48 |
100 | €0.31380 | €31.38 |
250 | €0.29408 | €73.52 |
500 | €0.28004 | €140.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.24618 | €369.27 |
3 000 | €0.23443 | €703.29 |
4 500 | €0.22782 | €1,025.19 |
7 500 | €0.21976 | €1,648.20 |
10 500 | €0.21460 | €2,253.30 |
15 000 | €0.20927 | €3,139.05 |
37 500 | €0.19618 | €7,356.75 |
Unit Price without VAT: | €0.44000 |
---|---|
Unit Price with VAT: | €0.55220 |