5-776682-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €1.78170
Datasheet
Image for 5-776682-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-776682-2

DigiKey Part Number
5-776682-2-ND
Manufacturer
Manufacturer Product Number
5-776682-2
Description
CONN FAKRA PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Latch Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
Code B
Housing Color
White, Signal
Ingress Protection
-
Center Contact Material
-
Includes
4 pcs - 1 Connector, 1 Ferrule, 1 Housing, 1 Lock
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 100°C
Mating Cycles
-
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable