
776682-2 | |
|---|---|
DigiKey Part Number | 776682-2-ND |
Manufacturer | |
Manufacturer Product Number | 776682-2 |
Description | CONN FAKRA PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 776682-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Latch Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White, Signal | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 4 pcs - 1 Connector, 1 Ferrule, 1 Housing, 1 Lock | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | - | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.78170 | €1,781.70 |
| Unit Price without VAT: | €1.78170 |
|---|---|
| Unit Price with VAT: | €2.23603 |

