Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

203306-E | |
|---|---|
DigiKey Part Number | 17-203306-E-ND |
Manufacturer | |
Manufacturer Product Number | 203306-E |
Description | MJIM IM 1X2 S 810 GF5 * R THRU * |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.540" (13.72mm) |
Manufacturer TE Connectivity AMP Connectors | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyester, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ12-1G01ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G01ER-L21RL-ND | €7.05785 | Parametric Equivalent |
| HFJ12-1G06ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G06ER-L21RL-ND | €7.30438 | Parametric Equivalent |
| HFJ12-1G11ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G11ER-L21RL-ND | €6.83305 | Parametric Equivalent |
| HFJ12-1G41ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G41ER-L21RL-ND | €7.05785 | Parametric Equivalent |
| HFJ12-1G46ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G46ER-L21RL-ND | €7.66160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | €22.06719 | €1,412.30 |
| Unit Price without VAT: | €22.06719 |
|---|---|
| Unit Price with VAT: | €27.69432 |


