Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ12-E1G41ER-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJ12-E1G41ER-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ12-E1G41ER-L21RL |
Description | 1G RJ45 W/MAG 1X2 I-TEMP Y/G LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.543" (13.80mm) |
Series | LED Color Yellow - Green |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 2 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ12-1G01ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G01ER-L21RL-ND | €7.05785 | Parametric Equivalent |
| HFJ12-1G06ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G06ER-L21RL-ND | €7.30438 | Parametric Equivalent |
| HFJ12-1G11ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G11ER-L21RL-ND | €6.83305 | Parametric Equivalent |
| HFJ12-1G41ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G41ER-L21RL-ND | €7.05785 | Parametric Equivalent |
| HFJ12-1G46ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G46ER-L21RL-ND | €7.66160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | €8.61223 | €2,204.73 |
| Unit Price without VAT: | €8.61223 |
|---|---|
| Unit Price with VAT: | €10.80835 |



