
FG28C0G1H151JNT06 | |
|---|---|
DigiKey Part Number | 445-173479-1-ND - Cut Tape (CT) 445-173479-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H151JNT06 |
Description | CAP CER 150PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H151JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A151JNT06 | TDK | 20 665 | 445-173528-1-ND | €0.24000 | Upgrade |
| FA28C0G1H151JNU00 | TDK | 578 | 445-181179-ND | €0.23000 | Parametric Equivalent |
| FA28C0G1H151JNU06 | TDK | 3 689 | 445-180711-1-ND | €0.24000 | Parametric Equivalent |
| FG28C0G1H151JNT00 | TDK | 339 | 445-181753-ND | €0.19000 | Parametric Equivalent |
| FK28C0G1H151JN000 | TDK | 174 | 445-FK28C0G1H151JN000-ND | €0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08080 | €4.04 |
| 100 | €0.07100 | €7.10 |
| 500 | €0.05452 | €27.26 |
| 1 000 | €0.04946 | €49.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04400 | €88.00 |
| 4 000 | €0.04067 | €162.68 |
| 6 000 | €0.03901 | €234.06 |
| 10 000 | €0.03716 | €371.60 |
| 14 000 | €0.03608 | €505.12 |
| 20 000 | €0.03505 | €701.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

