
FA28C0G1H151JNU00 | |
|---|---|
DigiKey Part Number | 445-181179-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H151JNU00 |
Description | CAP CER 150PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H151JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09600 | €4.80 |
| 100 | €0.08470 | €8.47 |
| 500 | €0.06578 | €32.89 |
| 1 000 | €0.05994 | €59.94 |
| 2 500 | €0.05378 | €134.45 |
| 5 000 | €0.05008 | €250.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

