Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 12.75 V | |
Varistor Voltage (Typ) | 15 V | |
Varistor Voltage (Max) | 17.25 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |


