
B72520T0080L062 | |
|---|---|
DigiKey Part Number | 495-75936-2-ND - Tape & Reel (TR) 495-75936-1-ND - Cut Tape (CT) 495-75936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0080L062 |
Description | VARISTOR 15V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520T0080L062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 12.75 V | |
Varistor Voltage (Typ) | 15 V | |
Varistor Voltage (Max) | 17.25 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32500 | €3.25 |
| 25 | €0.29080 | €7.27 |
| 100 | €0.25300 | €25.30 |
| 250 | €0.23480 | €58.70 |
| 500 | €0.22388 | €111.94 |
| 1 000 | €0.21486 | €214.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18258 | €547.74 |
| 6 000 | €0.17770 | €1,066.20 |
| 9 000 | €0.17525 | €1,577.25 |
| 15 000 | €0.17254 | €2,588.10 |
| 21 000 | €0.17096 | €3,590.16 |
| 30 000 | €0.16943 | €5,082.90 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |



