Direct
Direct


CLLC1AX7S0G104M050AC | |
|---|---|
DigiKey Part Number | 445-10523-2-ND - Tape & Reel (TR) 445-10523-1-ND - Cut Tape (CT) 445-10523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7S0G104M050AC |
Description | CAP CER 0.1UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7S0G104M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06338 | €253.52 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |



