
LLA185C70G104MA01L | |
|---|---|
DigiKey Part Number | 490-8380-2-ND - Tape & Reel (TR) 490-8380-1-ND - Cut Tape (CT) 490-8380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLA185C70G104MA01L |
Description | CAP CER 0.1UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA185C70G104MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09000 | €0.90 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.05630 | €5.63 |
| 500 | €0.04286 | €21.43 |
| 1 000 | €0.03942 | €39.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03305 | €132.20 |
| 8 000 | €0.02659 | €212.72 |
| 12 000 | €0.02645 | €317.40 |
| 20 000 | €0.02629 | €525.80 |
| 28 000 | €0.02620 | €733.60 |
| 40 000 | €0.02610 | €1,044.00 |
| 48 000 | €0.02606 | €1,250.88 |
| 96 000 | €0.02521 | €2,420.16 |
| 100 000 | €0.02515 | €2,515.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

