

C1005X5R1E155M050BC | |
|---|---|
DigiKey Part Number | 445-13838-2-ND - Tape & Reel (TR) 445-13838-1-ND - Cut Tape (CT) 445-13838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E155M050BC |
Description | CAP CER 1.5UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E155M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E155K050BC | TDK | 17 453 | 445-13837-1-ND | €0.30000 | Upgrade |
| C1005X5R1V155K050BC | TDK | 24 994 | 445-13860-1-ND | €0.31000 | Upgrade |
| C1005X5R1V155M050BC | TDK | 10 035 | 445-13861-1-ND | €0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.11460 | €11.46 |
| 500 | €0.09024 | €45.12 |
| 1 000 | €0.08273 | €82.73 |
| 2 500 | €0.07481 | €187.03 |
| 5 000 | €0.07004 | €350.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06423 | €642.30 |
| 20 000 | €0.06109 | €1,221.80 |
| 30 000 | €0.05952 | €1,785.60 |
| 50 000 | €0.05777 | €2,888.50 |
| 70 000 | €0.05675 | €3,972.50 |
| 100 000 | €0.05577 | €5,577.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

