1.5 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1E155K050BC

DigiKey Part Number
445-13837-2-ND - Tape & Reel (TR)
445-13837-1-ND - Cut Tape (CT)
445-13837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E155K050BC
Description
CAP CER 1.5UF 25V X5R 0402
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E155K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 453
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17600€1.76
50€0.12900€6.45
100€0.11460€11.46
500€0.09024€45.12
1 000€0.08273€82.73
2 500€0.07481€187.03
5 000€0.07004€350.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.06423€642.30
20 000€0.06109€1,221.80
30 000€0.05952€1,785.60
50 000€0.05777€2,888.50
70 000€0.05675€3,972.50
100 000€0.05577€5,577.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650