B72214S0381K303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 15 225
Unit Price: €0.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 31 217
Unit Price: €0.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.16745
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.17209
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.17526
Datasheet

Parametric Equivalent


TDK
In Stock: 46 794
Unit Price: €0.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.17773
Datasheet

Parametric Equivalent


TDK
In Stock: 1 500
Unit Price: €0.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 2 550
Unit Price: €0.34000
Datasheet
Image for B72214S0381K303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0381K303

DigiKey Part Number
495-B72214S0381K303-ND
Manufacturer
Manufacturer Product Number
B72214S0381K303
Description
VARISTOR 620V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
4.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
315 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€0.17209€516.27
Manufacturers Standard Package
Unit Price without VAT:€0.17209
Unit Price with VAT:€0.21597