620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72314S0381K101

DigiKey Part Number
495-B72314S0381K101-ND
Manufacturer
Manufacturer Product Number
B72314S0381K101
Description
VARISTOR 620V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72314S0381K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
4.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
315 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.23500€2.35
25€0.20960€5.24
100€0.18130€18.13
400€0.16223€64.89
800€0.15513€124.10
1 200€0.15158€181.90
2 800€0.14534€406.95
5 200€0.14163€736.48
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.42670