Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32620A5104K000 | |
|---|---|
DigiKey Part Number | B32620A5104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32620A5104K000 |
Description | CAP FILM 0.1UF 10% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A5104K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A5104K189 | TDK | 4 799 | 495-B32620A5104K189CT-ND | €0.76000 | Parametric Equivalent |
| F461KJ104K160A | KEMET | 0 | 399-F461KJ104K160A-ND | €0.22012 | Parametric Equivalent |
| F461KJ104K160C | KEMET | 0 | 399-F461KJ104K160C-ND | €0.20455 | Parametric Equivalent |
| F461KJ104K160L | KEMET | 0 | 399-F461KJ104K160LTR-ND | €0.21826 | Parametric Equivalent |
| F461KJ104K160R | KEMET | 0 | 399-F461KJ104K160RTB-ND | €0.21208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.21921 | €876.84 |
| Unit Price without VAT: | €0.21921 |
|---|---|
| Unit Price with VAT: | €0.27511 |



