0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A5104K189

DigiKey Part Number
495-B32620A5104K189TR-ND - Tape & Reel (TR)
495-B32620A5104K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32620A5104K189
Description
CAP FILM 0.1UF 10% 160VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A5104K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
160V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.48200€4.82
50€0.37240€18.62
100€0.33880€33.88
500€0.28174€140.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400€0.23678€331.49
2 800€0.22461€628.91
4 200€0.21851€917.74
7 000€0.21176€1,482.32
9 800€0.20781€2,036.54
14 000€0.20401€2,856.14
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.95380