Direct
Similar
Similar

VLS252010HBX-100M-1 | |
|---|---|
DigiKey Part Number | 445-173020-2-ND - Tape & Reel (TR) 445-173020-1-ND - Cut Tape (CT) 445-173020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-100M-1 |
Description | FIXED IND 10UH 950MA 552 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 950 mA 552mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-100M-1 Models |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 552mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4335.103NLT | Pulse Electronics | 13 110 | 553-3314-1-ND | €0.27000 | Direct |
| BWMR00252010100M00 | Pulse Electronics | 2 778 | 553-BWMR00252010100M00CT-ND | €0.21000 | Similar |
| BWMR00252010100T00 | Pulse Electronics | 0 | 553-BWMR00252010100T00TR-ND | €0.11304 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.14370 | €14.37 |
| 1 000 | €0.11820 | €118.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10930 | €218.60 |
| 4 000 | €0.10306 | €412.24 |
| 6 000 | €0.09958 | €597.48 |
| 10 000 | €0.09536 | €953.60 |
| 14 000 | €0.09269 | €1,297.66 |
| 20 000 | €0.08994 | €1,798.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |




