10 µH Shielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWMR00252010100M00

DigiKey Part Number
553-BWMR00252010100M00TR-ND - Tape & Reel (TR)
553-BWMR00252010100M00CT-ND - Cut Tape (CT)
553-BWMR00252010100M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWMR00252010100M00
Description
FIXED IND 10UH 800MA 500 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18000€1.80
100€0.14810€14.81
1 000€0.12178€121.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.11482€229.64
4 000€0.10827€433.08
6 000€0.10461€627.66
10 000€0.10018€1,001.80
14 000€0.09737€1,363.18
20 000€0.09448€1,889.60
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610