
VLS201612ET-1R5N-CA | |
---|---|
DigiKey Part Number | 445-174131-2-ND - Tape & Reel (TR) 445-174131-1-ND - Cut Tape (CT) 445-174131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-1R5N-CA |
Description | FIXED IND 1.5UH 1.25A 159MOHM SM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.25 A 159mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-1R5N-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 159mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.16958 | €339.16 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |