MCOIL, MD 2x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDKK2020T1R5MM

DigiKey Part Number
587-4096-2-ND - Tape & Reel (TR)
587-4096-1-ND - Cut Tape (CT)
587-4096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDKK2020T1R5MM
Description
FIXED IND 1.5UH 1.35A 133MOHM SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.35 A 133mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
133mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.13116€327.90
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905