


SLF10145T-151MR79-H | |
|---|---|
DigiKey Part Number | 445-3828-2-ND - Tape & Reel (TR) 445-3828-1-ND - Cut Tape (CT) 445-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-151MR79-H |
Description | FIXED IND 150UH 810MA 420 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 810 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-151MR79-H Models |
Category | Current - Saturation (Isat) 790mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 420mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-151M-D | TDK | 1 600 | 445-9606-1-ND | €0.60420 | MFR Recommended |
| CLF10060NIT-151M-D | TDK | 1 264 | 445-174723-1-ND | €1.02000 | Similar |
| CLF12577NIT-151M-D | TDK | 2 | 445-174740-1-ND | €1.40000 | Similar |
| 7447713151 | Würth Elektronik | 1 | 732-2979-1-ND | €1.90000 | Similar |
| 7447714151 | Würth Elektronik | 0 | 732-2991-1-ND | €1.92000 | Similar |

