150 µH Shielded Drum Core, Wirewound Inductor 700 mA 684mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 700 mA 684mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447713151

DigiKey Part Number
732-2979-2-ND - Tape & Reel (TR)
732-2979-1-ND - Cut Tape (CT)
732-2979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447713151
Description
FIXED IND 150UH 700MA 684 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 700 mA 684mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447713151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
684mOhm Max
Series
Frequency - Self Resonant
6.1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.90000€1.90
10€1.77600€17.76
50€1.63100€81.55
100€1.43120€143.12
500€1.31394€656.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.14142€1,141.42
2 000€0.98759€1,975.18
Manufacturers Standard Package
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.38450