MFR Recommended
Direct


CGJ6L2X7R2A684K160AA | |
|---|---|
DigiKey Part Number | 445-9203-2-ND - Tape & Reel (TR) 445-9203-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ6L2X7R2A684K160AA |
Description | CAP CER 0.68UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6L2X7R2A684K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X8R2A684K250AB | TDK | 3 712 | 445-13054-1-ND | €1.57000 | MFR Recommended |
| C1210C684K1RACAUTO | KEMET | 2 909 | 399-15953-1-ND | €1.33000 | Direct |



