
C1210C684K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15953-2-ND - Tape & Reel (TR) 399-15953-1-ND - Cut Tape (CT) 399-15953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C684K1RACAUTO |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C684K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.87700 | €8.77 |
| 50 | €0.69820 | €34.91 |
| 100 | €0.64300 | €64.30 |
| 500 | €0.54986 | €274.93 |
| 1 000 | €0.52102 | €521.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.49057 | €1,226.42 |
| 5 000 | €0.47221 | €2,361.05 |
| 7 500 | €0.46301 | €3,472.57 |
| 12 500 | €0.45281 | €5,660.12 |
| 17 500 | €0.44685 | €7,819.88 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

