430779-503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 24
Unit Price: €25.55000
Datasheet
Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

430779-503

DigiKey Part Number
430779-503-ND
Manufacturer
Manufacturer Product Number
430779-503
Description
OT12-18-F2A-0606-11-RT-W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 7.20mm L x 6.00mm W
Qmax @ Th
1.5W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.69mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
2.1 V
Resistance
1.57 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes