TEC (Thermoelectric Cooler) 1.5W @ 27°C 1.2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.5W @ 27°C 1.2 A 120°C
387006655

387009453

DigiKey Part Number
1487-387009453-ND
Manufacturer
Manufacturer Product Number
387009453
Description
OTX12,18,F0,0606,11,RT,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.5W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 8.10mm L x 6.10mm W
Qmax @ Th
1.5W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.70mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
2.1 V
Resistance
1.62 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€25.55000€25.55
5€24.00000€120.00
10€23.36400€233.64
26€22.51385€585.36
52€21.91712€1,139.69
104€21.33615€2,218.96
Manufacturers Standard Package
Unit Price without VAT:€25.55000
Unit Price with VAT:€32.06525