
NR4018T680M | |
|---|---|
DigiKey Part Number | 587-NR4018T680MTR-ND - Tape & Reel (TR) 587-NR4018T680MCT-ND - Cut Tape (CT) 587-NR4018T680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T680M |
Description | FIXED IND 68UH 320MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T680M Models |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8.3MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL680MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL680MDGTR-ND | €0.11924 | MFR Recommended |
| LCXND4040TKL680MDG | Taiyo Yuden | 5 319 | 587-LCXND4040TKL680MDGCT-ND | €0.25000 | MFR Recommended |
| LLXND4040TKL680MDG | Taiyo Yuden | 0 | 587-LLXND4040TKL680MDGTR-ND | €0.07967 | MFR Recommended |
| LMXND4040TKL680MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL680MDGTR-ND | €0.11924 | MFR Recommended |
| LSXND4040TKL680MDG | Taiyo Yuden | 541 | 587-LSXND4040TKL680MDGCT-ND | €0.17000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.11288 | €395.08 |
| Unit Price without VAT: | €0.11288 |
|---|---|
| Unit Price with VAT: | €0.14166 |

