68 µH Semi-Shielded Wirewound Inductor 320 mA 1.2Ohm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040TKL680MDG

DigiKey Part Number
587-LSXND4040TKL680MDGTR-ND - Tape & Reel (TR)
587-LSXND4040TKL680MDGCT-ND - Cut Tape (CT)
587-LSXND4040TKL680MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040TKL680MDG
Description
FIXED IND 68UH 320MA 1.2 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 320 mA 1.2Ohm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND4040TKL680MDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.2Ohm Max
Series
Frequency - Self Resonant
8.3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
520mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.13900€1.39
25€0.12800€3.20
50€0.12060€6.03
100€0.11390€11.39
250€0.10532€26.33
500€0.09930€49.65
1 000€0.09362€93.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€0.08417€294.59
7 000€0.07937€555.59
10 500€0.07669€805.24
17 500€0.07345€1,285.38
24 500€0.07139€1,749.05
35 000€0.06927€2,424.45
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335