UMK063CG181JT-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00527
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14 805
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.08000
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG181JT-F

DigiKey Part Number
587-UMK063CG181JT-FTR-ND - Tape & Reel (TR)
587-UMK063CG181JT-FCT-ND - Cut Tape (CT)
587-UMK063CG181JT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG181JT-F
Description
CAP CER 180PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG181JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASU063SCG181JFNA01Taiyo Yuden0587-MLASU063SCG181JFNA01TR-ND€0.00527Parametric Equivalent
MSASU063SCG181JFNA01Taiyo Yuden14 805587-MSASU063SCG181JFNA01CT-ND€0.08000Parametric Equivalent
GMC02CG181J50NTCal-Chip Electronics, Inc.15 0004713-GMC02CG181J50NTCT-ND€0.08000Parametric Equivalent
GRT0335C1H181JA02DMurata Electronics0490-GRT0335C1H181JA02DCT-ND€0.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
50€0.01640€0.82
100€0.01390€1.39
500€0.00982€4.91
1 000€0.00858€8.58
2 500€0.00728€18.20
5 000€0.00649€32.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.00553€82.95
30 000€0.00506€151.80
45 000€0.00482€216.90
75 000€0.00456€342.00
105 000€0.00441€463.05
150 000€0.00426€639.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040