Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU063SCG181JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU063SCG181JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU063SCG181JFNA01 |
Description | CAP CER 180PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU063SCG181JFNA01 | Taiyo Yuden | 14 805 | 587-MSASU063SCG181JFNA01CT-ND | €0.08000 | Parametric Equivalent |
| UMK063CG181JT-F | Taiyo Yuden | 0 | 587-UMK063CG181JT-FCT-ND | €0.08000 | Parametric Equivalent |
| GMC02CG181J50NT | Cal-Chip Electronics, Inc. | 15 000 | 4713-GMC02CG181J50NTCT-ND | €0.08000 | Parametric Equivalent |
| GRT0335C1H181JA02D | Murata Electronics | 0 | 490-GRT0335C1H181JA02DCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00527 | €79.05 |
| Unit Price without VAT: | €0.00527 |
|---|---|
| Unit Price with VAT: | €0.00661 |





