33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8040T330MJGK

DigiKey Part Number
587-NRS8040T330MJGKTR-ND - Tape & Reel (TR)
587-NRS8040T330MJGKCT-ND - Cut Tape (CT)
587-NRS8040T330MJGKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8040T330MJGK
Description
FIXED IND 33UH 1.7A 130 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXNH8080YKL330MJGTaiyo Yuden1 068587-LSXNH8080YKL330MJGCT-ND€0.30000Direct
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.24100€2.41
100€0.19860€19.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.16333€163.33
2 000€0.15401€308.02
3 000€0.14880€446.40
5 000€0.14250€712.50
7 000€0.13850€969.50
10 000€0.13439€1,343.90
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650