
LSXNH8080YKL330MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YKL330MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YKL330MJGCT-ND - Cut Tape (CT) 587-LSXNH8080YKL330MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YKL330MJG |
Description | FIXED IND 33UH 1.7A 130 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 1.7 A 130mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080YKL330MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.24100 | €2.41 |
| 100 | €0.19860 | €19.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16333 | €163.33 |
| 2 000 | €0.15401 | €308.02 |
| 3 000 | €0.14880 | €446.40 |
| 5 000 | €0.14250 | €712.50 |
| 7 000 | €0.13850 | €969.50 |
| 10 000 | €0.13439 | €1,343.90 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

