NRG4026T4R7M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: €0.10862

MFR Recommended


Taiyo Yuden
In Stock: 4 545
Unit Price: €0.25000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: €0.07967
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: €0.10862

MFR Recommended


Taiyo Yuden
In Stock: 16 499
Unit Price: €0.17000
Datasheet

Similar


Taiyo Yuden
In Stock: 31 491
Unit Price: €0.16000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 55mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG4026T4R7M

DigiKey Part Number
587-2382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRG4026T4R7M
Description
FIXED IND 4.7UH 1.6A 55 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 55mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRG4026T4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.45A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
55mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
46MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040TKL4R7MDGTaiyo Yuden0587-LBXND4040TKL4R7MDGTR-ND€0.10862MFR Recommended
LCXND4040TKL4R7MDGTaiyo Yuden4 545587-LCXND4040TKL4R7MDGCT-ND€0.25000MFR Recommended
LLXND4040TKL4R7MDGTaiyo Yuden0587-LLXND4040TKL4R7MDGTR-ND€0.07967MFR Recommended
LMXND4040TKL4R7MDGTaiyo Yuden0587-LMXND4040TKL4R7MDGTR-ND€0.10862MFR Recommended
LSXND4040TKL4R7MDGTaiyo Yuden16 499587-LSXND4040TKL4R7MDGCT-ND€0.17000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes