
NRS4018T4R7MDGJ | |
|---|---|
DigiKey Part Number | 587-2893-2-ND - Tape & Reel (TR) 587-2893-1-ND - Cut Tape (CT) 587-2893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T4R7MDGJ |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T4R7MDGJ Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 84mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13100 | €1.31 |
| 100 | €0.10780 | €10.78 |
| 1 000 | €0.08860 | €88.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.07966 | €278.81 |
| 7 000 | €0.07511 | €525.77 |
| 10 500 | €0.07258 | €762.09 |
| 17 500 | €0.06951 | €1,216.42 |
| 24 500 | €0.06756 | €1,655.22 |
| 35 000 | €0.06555 | €2,294.25 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

