MSASL21GBB5476MTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 34 577
Unit Price: €0.67000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 2 414
Unit Price: €0.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 33 026
Unit Price: €0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 17 662
Unit Price: €0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 67 773
Unit Price: €0.76000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 55 309
Unit Price: €0.42000
Datasheet
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL21GBB5476MTNA01

DigiKey Part Number
587-MSASL21GBB5476MTNA01TR-ND - Tape & Reel (TR)
587-MSASL21GBB5476MTNA01CT-ND - Cut Tape (CT)
587-MSASL21GBB5476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL21GBB5476MTNA01
Description
CAP CER 47UF 10V X5R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL21GBB5476MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK212BBJ476MG-TTaiyo Yuden34 577587-5465-1-ND€0.67000Parametric Equivalent
C0805B476M010THoly Stone Enterprise Co., Ltd.2 4144587-C0805B476M010TCT-ND€0.59000Parametric Equivalent
C2012X5R1A476M125ACTDK33 026445-8239-1-ND€0.63000Parametric Equivalent
C2012X5R1A476M125DCTDK17 662445-C2012X5R1A476M125DCCT-ND€0.76000Parametric Equivalent
CC0805MKX5R6BB476YAGEO0311-3504-1-ND€0.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.45600€4.56
50€0.35040€17.52
100€0.31820€31.82
500€0.26366€131.83
1 000€0.24679€246.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.22596€677.88
6 000€0.21576€1,294.56
9 000€0.21065€1,895.85
15 000€0.20499€3,074.85
21 000€0.20168€4,235.28
30 000€0.19850€5,955.00
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.90360