


LMK212BBJ476MG-T | |
|---|---|
DigiKey Part Number | 587-5465-2-ND - Tape & Reel (TR) 587-5465-1-ND - Cut Tape (CT) 587-5465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BBJ476MG-T |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BBJ476MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42000 | €4.20 |
| 50 | €0.32180 | €16.09 |
| 100 | €0.29160 | €29.16 |
| 500 | €0.24060 | €120.30 |
| 1 000 | €0.22485 | €224.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20538 | €616.14 |
| 6 000 | €0.19585 | €1,175.10 |
| 9 000 | €0.19108 | €1,719.72 |
| 15 000 | €0.18579 | €2,786.85 |
| 21 000 | €0.18270 | €3,836.70 |
| 30 000 | €0.17972 | €5,391.60 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

