Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU31LAC7475MTCA1J | |
|---|---|
DigiKey Part Number | 587-MCASU31LAC7475MTCA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU31LAC7475MTCA1J |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LAC7475MTCA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU31LBC7475MTCA01 | Taiyo Yuden | 0 | 587-MAASU31LBC7475MTCA01TR-ND | €0.11261 | Parametric Equivalent |
| MBASU31LAC7475MTCA01 | Taiyo Yuden | 0 | 587-MBASU31LAC7475MTCA01TR-ND | €0.09695 | Parametric Equivalent |
| MBJCU31LBC7475MTDA01 | Taiyo Yuden | 0 | 587-MBJCU31LBC7475MTDA01TR-ND | €0.19567 | Parametric Equivalent |
| MCASU31LAC7475MTCA01 | Taiyo Yuden | 2 400 | 587-MCASU31LAC7475MTCA01CT-ND | €0.37000 | Parametric Equivalent |
| MCJCU31LBC7475MTDA01 | Taiyo Yuden | 1 740 | 587-MCJCU31LBC7475MTDA01CT-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.09695 | €193.90 |
| Unit Price without VAT: | €0.09695 |
|---|---|
| Unit Price with VAT: | €0.12167 |











