4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LAC7475MTCA01

DigiKey Part Number
587-MCASU31LAC7475MTCA01TR-ND - Tape & Reel (TR)
587-MCASU31LAC7475MTCA01CT-ND - Cut Tape (CT)
587-MCASU31LAC7475MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LAC7475MTCA01
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LAC7475MTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22400€2.24
50€0.16660€8.33
100€0.14870€14.87
500€0.11868€59.34
1 000€0.10941€109.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.10180€203.60
4 000€0.09552€382.08
6 000€0.09238€554.28
10 000€0.08890€889.00
14 000€0.08687€1,216.18
20 000€0.08491€1,698.20
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435