Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C3V0K | |
|---|---|
DigiKey Part Number | 1801-BZT52C3V0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0K |
Description | DIODE ZENER 3V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0K RKG | Taiwan Semiconductor Corporation | 5 800 | 1801-BZT52C3V0KRKGCT-ND | €0.20000 | Parametric Equivalent |
| BZX585-B3V0-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B3V0-QXTR-ND | €0.00000 | Parametric Equivalent |
| BZX585-C3V0-QF | Nexperia USA Inc. | 250 | 1727-BZX585-C3V0-QFCT-ND | €0.08000 | Parametric Equivalent |
| BZX585-C3V0-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C3V0-QXTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03838 | €115.14 |
| Unit Price without VAT: | €0.03838 |
|---|---|
| Unit Price with VAT: | €0.04817 |



