


BZT52C3V0K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C3V0KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C3V0KRKGCT-ND - Cut Tape (CT) 1801-BZT52C3V0KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0K RKG |
Description | DIODE ZENER 3V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12500 | €1.25 |
| 100 | €0.07770 | €7.77 |
| 500 | €0.05686 | €28.43 |
| 1 000 | €0.05008 | €50.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04145 | €124.35 |
| 6 000 | €0.03709 | €222.54 |
| 9 000 | €0.03487 | €313.83 |
| 15 000 | €0.03236 | €485.40 |
| 21 000 | €0.03088 | €648.48 |
| 30 000 | €0.02944 | €883.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

