
SFF1003GAH | |
---|---|
DigiKey Part Number | 1801-SFF1003GAH-ND |
Manufacturer | |
Manufacturer Product Number | SFF1003GAH |
Description | DIODE ARRAY GP 150V 10A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V 10A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab |
EDA/CAD Models | SFF1003GAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |