Diode Array 1 Pair Common Anode 150 V 5A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 150 V 5A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab
ITO220AB

SFF1003GAHC0G

DigiKey Part Number
SFF1003GAHC0G-ND
Manufacturer
Manufacturer Product Number
SFF1003GAHC0G
Description
DIODE ARRAY GP 150V 5A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 150 V 5A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
SFF1003GAHC0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - Average Rectified (Io) (per Diode)
5A (DC)
Supplier Device Package
ITO-220AB
Voltage - Forward (Vf) (Max) @ If
975 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.