Similar

MBRS15150CT | |
|---|---|
DigiKey Part Number | 1801-MBRS15150CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS15150CT |
Description | DIODE ARR SCHOT 150V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 7.5 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12TQ150S | SMC Diode Solutions | 0 | 1655-12TQ150STR-ND | €0.29342 | Direct |
| VS-20CTQ150STRRPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-20CTQ150STRRPBF-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | €0.50312 | €804.99 |
| Unit Price without VAT: | €0.50312 |
|---|---|
| Unit Price with VAT: | €0.63142 |



