Direct
Similar

VS-20CTQ150STRRPBF | |
|---|---|
DigiKey Part Number | VS-20CTQ150STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ150STRRPBF |
Description | DIODE ARR SCHOT 150V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 25 µA @ 150 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 175°C (Max) |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTQ150STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20CTQ150STRR-M3-ND | €1.16330 | Direct |
| STPS20150CG-TR | STMicroelectronics | 1 445 | 497-12632-1-ND | €1.61000 | Similar |



