


BZT52B16 RHG | |
|---|---|
DigiKey Part Number | BZT52B16RHGTR-ND - Tape & Reel (TR) BZT52B16RHGCT-ND - Cut Tape (CT) BZT52B16RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B16 RHG |
Description | DIODE ZENER 16V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B16 RHG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52HC16WF-7 | Diodes Incorporated | 2 136 | 31-BZT52HC16WF-7CT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10600 | €1.06 |
| 100 | €0.06580 | €6.58 |
| 500 | €0.04796 | €23.98 |
| 1 000 | €0.04214 | €42.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03473 | €104.19 |
| 6 000 | €0.03099 | €185.94 |
| 9 000 | €0.02908 | €261.72 |
| 15 000 | €0.02693 | €403.95 |
| 21 000 | €0.02565 | €538.65 |
| 30 000 | €0.02441 | €732.30 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |




