


BZT52HC16WF-7 | |
|---|---|
DigiKey Part Number | 31-BZT52HC16WF-7TR-ND - Tape & Reel (TR) 31-BZT52HC16WF-7CT-ND - Cut Tape (CT) 31-BZT52HC16WF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC16WF-7 |
Description | DIODE ZENER 16V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 375 mW ±5.63% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.63% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18000 | €1.80 |
| 100 | €0.11290 | €11.29 |
| 500 | €0.08342 | €41.71 |
| 1 000 | €0.07391 | €73.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06177 | €185.31 |
| 6 000 | €0.05565 | €333.90 |
| 9 000 | €0.05253 | €472.77 |
| 15 000 | €0.04901 | €735.15 |
| 21 000 | €0.04693 | €985.53 |
| 30 000 | €0.04491 | €1,347.30 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |


