
BAT43 A0G | |
|---|---|
DigiKey Part Number | BAT43A0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT43 A0G |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-35 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Part Status Obsolete | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-35 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Operating Temperature - Junction -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42-TAP | Vishay General Semiconductor - Diodes Division | 48 955 | 112-BAT42-TAPCT-ND | €0.42000 | Similar |
| BAT42-TR | Vishay General Semiconductor - Diodes Division | 24 572 | BAT42CT-ND | €0.42000 | Similar |
| BAT85S-TAP | Vishay General Semiconductor - Diodes Division | 21 786 | BAT85S-TAPCT-ND | €0.42000 | Similar |
| SD103B-F | Diodes Incorporated | 30 000 | SD103B-FDICT-ND | €0.44000 | Similar |



