
BAT42-TAP | |
|---|---|
DigiKey Part Number | 112-BAT42-TAPCT-ND - Cut Tape (CT) 112-BAT42-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT42-TAP |
Description | DIODE SCHOTTKY 30V 200MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAT42-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26000 | €2.60 |
| 100 | €0.16470 | €16.47 |
| 500 | €0.12326 | €61.63 |
| 1 000 | €0.10984 | €109.84 |
| 2 000 | €0.09855 | €197.10 |
| 5 000 | €0.08630 | €431.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07873 | €787.30 |
| 20 000 | €0.07235 | €1,447.00 |
| 30 000 | €0.06911 | €2,073.30 |
| 50 000 | €0.06546 | €3,273.00 |
| 70 000 | €0.06330 | €4,431.00 |
| 100 000 | €0.06120 | €6,120.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

